Part Details for SP3232ECY-L by MaxLinear Inc
Results Overview of SP3232ECY-L by MaxLinear Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3232ECY-L Information
SP3232ECY-L by MaxLinear Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SP3232ECY-L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SP3232ECY-L
|
Avnet Americas | RS-232 120KBPS 2TX/2RX TRANSCEIVER, 3V T - Rail/Tube (Alt: SP3232ECY-L) COO: XX RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4404 / $0.5168 | Buy Now |
|
DISTI #
SP3232ECY-L
|
TME | IC: interface, transceiver, full duplex,RS232, 235kbps, SSOP16 Min Qty: 1 | 95 |
|
$0.6500 / $0.8800 | Buy Now |
|
DISTI #
SP3232ECY-L
|
IBS Electronics | SP3232ECY-L by MAXLINEAR is a dual RS-232 transceiver with 120 kbps data rate, 5.5V max supply, and TSSOP-16 package, ideal for reliable serial communication. Min Qty: 25 Package Multiple: 1 | 20 |
|
$0.5460 / $0.6160 | Buy Now |
|
|
Flip Electronics | Stock | 25000 |
|
RFQ | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 95 | 855 |
|
$0.6769 / $0.7333 | Buy Now |
US Tariff Estimator: SP3232ECY-L by MaxLinear Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SP3232ECY-L
SP3232ECY-L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SP3232ECY-L Part Data Attributes
|
|
SP3232ECY-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3232ECY-L
MaxLinear Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Eia-232-D; Eia-232-F; V.24; V.28; Eia-562; Tia-232; Tia-232-F; Tia-562 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for SP3232ECY-L
This table gives cross-reference parts and alternative options found for SP3232ECY-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3232ECY-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP3232ECA | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, SSOP-16 | SP3232ECY-L vs SP3232ECA |
| SP3232EEY | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, TSSOP-16 | SP3232ECY-L vs SP3232EEY |
| SP3232ECA/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, SSOP-16 | SP3232ECY-L vs SP3232ECA/TR |
| SP3232EHEY-L | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | SP3232ECY-L vs SP3232EHEY-L |
| SP3232EHCY-L | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | SP3232ECY-L vs SP3232EHCY-L |
| SP3232EBCA-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AC, SSOP-16 | SP3232ECY-L vs SP3232EBCA-L/TR |
| SP3232EHCY-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | SP3232ECY-L vs SP3232EHCY-L/TR |
| SP3232ECY | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, TSSOP-16 | SP3232ECY-L vs SP3232ECY |
| SP3232EHCY-L/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | SP3232ECY-L vs SP3232EHCY-L/TR |
| SP3232EEA/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, SSOP-16 | SP3232ECY-L vs SP3232EEA/TR |
SP3232ECY-L Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the SP3232ECY-L involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To optimize the performance of the SP3232ECY-L in noisy environments, use a common-mode choke or a ferrite bead on the RS-232 input lines, and ensure that the device is properly decoupled with capacitors. Additionally, use a shielded cable and keep the cable length as short as possible.
-
The maximum cable length supported by the SP3232ECY-L depends on the baud rate and the type of cable used. As a general rule, the maximum cable length is 50 feet at 9600 baud and 10 feet at 115200 baud. However, this can be extended using repeaters or line drivers.
-
To ensure EMC with the SP3232ECY-L, use a metal shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or a ferrite bead on the RS-232 input lines. Additionally, ensure that the device is properly decoupled with capacitors and use a shielded cable.
-
The recommended power-up sequence for the SP3232ECY-L is to apply the power supply voltage (VCC) before applying the input signals. This ensures that the device is properly initialized and configured before receiving any input signals.