Part Details for SP3232EEY-L/TR by MaxLinear Inc
Results Overview of SP3232EEY-L/TR by MaxLinear Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3232EEY-L/TR Information
SP3232EEY-L/TR by MaxLinear Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SP3232EEY-L/TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SP3232EEY-L/TR
|
Avnet Americas | - Tape and Reel (Alt: SP3232EEY-L/TR) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.4763 / $0.4861 | Buy Now |
|
DISTI #
SP3232EEY-L/TR
|
Avnet Asia | (Alt: SP3232EEY-L/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 12500 |
|
$1.2353 / $1.3816 | Buy Now |
|
|
Chip Stock | SP3232ESeries235kbps5.5VSurfaceMountRS-232Transceiver-TSSOP-16 | 143791 |
|
RFQ | |
|
|
LCSC | Transceiver 3V5.5V TSSOP-16 Drivers Receivers Transceivers RoHS | 32780 |
|
$0.1321 / $0.2503 | Buy Now |
|
|
New Advantage Corporation | RS-232 120kbps 2TX/2RX Transceiver, 3V to 5.5V, 15kV ESD RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 665000 |
|
$0.4746 / $0.5142 | Buy Now |
US Tariff Estimator: SP3232EEY-L/TR by MaxLinear Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SP3232EEY-L/TR
SP3232EEY-L/TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SP3232EEY-L/TR Part Data Attributes
|
|
SP3232EEY-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3232EEY-L/TR
MaxLinear Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Eia-232-D; Eia-232-F; V.24; V.28; Eia-562; Tia-232; Tia-232-F; Tia-562 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for SP3232EEY-L/TR
This table gives cross-reference parts and alternative options found for SP3232EEY-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3232EEY-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP3232ECA | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, SSOP-16 | SP3232EEY-L/TR vs SP3232ECA |
| SP3232EEY | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, TSSOP-16 | SP3232EEY-L/TR vs SP3232EEY |
| SP3232ECA/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, SSOP-16 | SP3232EEY-L/TR vs SP3232ECA/TR |
| SP3232EHEY-L | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | SP3232EEY-L/TR vs SP3232EHEY-L |
| SP3232EHCY-L | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | SP3232EEY-L/TR vs SP3232EHCY-L |
| SP3232EBCA-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AC, SSOP-16 | SP3232EEY-L/TR vs SP3232EBCA-L/TR |
| SP3232EHCY-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | SP3232EEY-L/TR vs SP3232EHCY-L/TR |
| SP3232ECY | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, TSSOP-16 | SP3232EEY-L/TR vs SP3232ECY |
| SP3232EHCY-L/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | SP3232EEY-L/TR vs SP3232EHCY-L/TR |
SP3232EEY-L/TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the SP3232EEY-L/TR involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure reliable communication in noisy environments, use a shielded cable, keep the cable length short, and use a common mode choke or ferrite bead to filter out electromagnetic interference (EMI). Additionally, use a robust communication protocol with error detection and correction mechanisms.
-
The maximum cable length supported by the SP3232EEY-L/TR depends on the baud rate and cable characteristics. As a general guideline, the maximum cable length is approximately 1000 feet (305 meters) at 9600 bps, 500 feet (152 meters) at 19,200 bps, and 100 feet (30 meters) at 115,200 bps.
-
To troubleshoot issues with the SP3232EEY-L/TR, start by checking the power supply voltage, signal integrity, and cable connections. Use a logic analyzer or oscilloscope to verify the signal waveforms and baud rate. Check the device's configuration and register settings, and consult the datasheet and application notes for guidance.
-
Yes, the SP3232EEY-L/TR can be used in a multi-drop configuration, but it requires careful consideration of the cable length, baud rate, and signal integrity. Each device on the bus must have a unique address, and the master device must be able to handle the increased bus capacitance and signal attenuation.