Part Details for SP3238EEA by Sipex Corporation
Overview of SP3238EEA by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3238EEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 88 |
|
$1.1250 / $3.0000 | Buy Now |
|
Bristol Electronics | 336 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 5-Driver, 3-Receiver, 28 Pin, Plastic, SSOP | 27 |
|
$0.5483 / $0.9138 | Buy Now |
|
Quest Components | Line Transceiver, 5-Driver, 3-Receiver, 28 Pin, Plastic, SSOP | 70 |
|
$1.5000 / $4.0000 | Buy Now |
|
Rochester Electronics | SP3238 - Intelligent .0V To .5V RS-232 Transceiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22 |
|
$0.4061 / $0.4778 | Buy Now |
|
ComSIT USA | INTELLIGENT .0V TO .5V RS-232 TRANSCEIVER Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28 RoHS: Not Compliant | Europe - 322 |
|
RFQ |
Part Details for SP3238EEA
SP3238EEA CAD Models
SP3238EEA Part Data Attributes
|
SP3238EEA
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3238EEA
Sipex Corporation
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOP, SSOP28,.3 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SP3238EEA
This table gives cross-reference parts and alternative options found for SP3238EEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3238EEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3238ECA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28 | Sipex Corporation | SP3238EEA vs SP3238ECA |
SP3238ECA-L/TR | Line Driver/Receiver, | MaxLinear Inc | SP3238EEA vs SP3238ECA-L/TR |
SP3238ECA-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | Exar Corporation | SP3238EEA vs SP3238ECA-L/TR |