Part Details for SP3243EUEA-L/TR by MaxLinear Inc
Results Overview of SP3243EUEA-L/TR by MaxLinear Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3243EUEA-L/TR Information
SP3243EUEA-L/TR by MaxLinear Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SP3243EUEA-L/TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SP3243EUEA-L/TR
|
Avnet Americas | RS-232 1MBPS 3TX/5RX TRANSCEIVER, 3V TO - Tape and Reel (Alt: SP3243EUEA-L/TR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 1500 |
|
$0.5980 / $0.6104 | Buy Now |
|
|
Chip Stock | TripleTransmitterQuintReceiverRS-23228-PinSSOPT/R/ICTXRXRS232INTELLIGENT28SSOP | 24490 |
|
RFQ | |
|
|
Flip Electronics | Stock, ship today | 203500 |
|
RFQ | |
|
|
LCSC | Transceiver 3V5.5V SSOP-28-208mil Drivers Receivers Transceivers RoHS | 11104 |
|
$0.4935 / $0.9978 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 9000 |
|
$0.8462 / $0.9167 | Buy Now |
US Tariff Estimator: SP3243EUEA-L/TR by MaxLinear Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SP3243EUEA-L/TR
SP3243EUEA-L/TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SP3243EUEA-L/TR Part Data Attributes
|
|
SP3243EUEA-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3243EUEA-L/TR
MaxLinear Inc
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MAXLINEAR INC | |
| Package Description | SSOP, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | MaxLinear, Inc. | |
| Differential Output | NO | |
| Driver Number of Bits | 3 | |
| Input Characteristics | SCHMITT TRIGGER | |
| Interface IC Type | LINE TRANSCEIVER | |
| Interface Standard | EIA-232-F; EIA-232; EIA-562; TIA-232-F; TIA-232; TIA-562; V.24; V.28 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 10.2 mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 3 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 2 mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Width | 5.3 mm |
Alternate Parts for SP3243EUEA-L/TR
This table gives cross-reference parts and alternative options found for SP3243EUEA-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3243EUEA-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP3243EA/TR | MaxLinear Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, MO-150AH, SSOP-28 | SP3243EUEA-L/TR vs SP3243EA/TR |
| SP3243EUEA-L | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | SP3243EUEA-L/TR vs SP3243EUEA-L |
| MAX3243EIDB | Texas Instruments | Check for Price | 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 | SP3243EUEA-L/TR vs MAX3243EIDB |
| SP3243EA-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | SP3243EUEA-L/TR vs SP3243EA-L/TR |
| SP3243EA-L | MaxLinear Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | SP3243EUEA-L/TR vs SP3243EA-L |
| MAX3243ECDBRE4 | Texas Instruments | Check for Price | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV IEC ESD Protection 28-SSOP 0 to 70 | SP3243EUEA-L/TR vs MAX3243ECDBRE4 |
| MAX3243CDBRE4 | Texas Instruments | Check for Price | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70 | SP3243EUEA-L/TR vs MAX3243CDBRE4 |
| SP3243CA/TR | MaxLinear Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, MO-150AH, SSOP-28 | SP3243EUEA-L/TR vs SP3243CA/TR |
| SP3243EBCA | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, MO-150AH, SSOP-28 | SP3243EUEA-L/TR vs SP3243EBCA |
SP3243EUEA-L/TR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Use a common-mode choke or a ferrite bead on the RS-232 lines to filter out noise. Also, consider using a shielded cable and a grounded shield to reduce EMI.
-
The maximum cable length depends on the baud rate and cable quality. As a general rule, keep the cable length below 50 feet (15 meters) for reliable communication at high baud rates.
-
Yes, the SP3243EUEA-L/TR supports multi-drop configurations. However, ensure that the total capacitance of the cables and connectors does not exceed 2500 pF to maintain signal integrity.
-
The SP3243EUEA-L/TR has a thermal pad on the bottom of the package. Ensure good thermal contact between the thermal pad and a heat sink or a thermal plane on the PCB to dissipate heat efficiently.