Datasheets
SP3249ECA-L/TR by:

Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MO-153AD, SSOP-24

Part Details for SP3249ECA-L/TR by Sipex Corporation

Overview of SP3249ECA-L/TR by Sipex Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SP3249ECA-L/TR

Part # Distributor Description Stock Price Buy
Rochester Electronics SP3249 - Intelligent .0V To .5V RS-232 Transceiver RoHS: Compliant 4500
  • 1 $0.6598
  • 25 $0.6466
  • 100 $0.6202
  • 500 $0.5938
  • 1,000 $0.5608
$0.5608 / $0.6598 Buy Now

Part Details for SP3249ECA-L/TR

SP3249ECA-L/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP3249ECA-L/TR Part Data Attributes

SP3249ECA-L/TR Sipex Corporation
Buy Now Datasheet
Compare Parts:
SP3249ECA-L/TR Sipex Corporation Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MO-153AD, SSOP-24
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SIPEX CORP
Package Description SOP, SSOP24,.3
Reach Compliance Code unknown
Differential Output NO
Driver Number of Bits 5
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 7.2 mm
Moisture Sensitivity Level 2
Number of Functions 3
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SSOP24,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 3
Seated Height-Max 2 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.3 mm

Alternate Parts for SP3249ECA-L/TR

This table gives cross-reference parts and alternative options found for SP3249ECA-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3249ECA-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP3249ECA/TR Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, MO-153AD, SSOP-24 Sipex Corporation SP3249ECA-L/TR vs SP3249ECA/TR
Part Number Description Manufacturer Compare
MAX3238CAI Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products SP3249ECA-L/TR vs MAX3238CAI
SN65C3238EDB 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 Texas Instruments SP3249ECA-L/TR vs SN65C3238EDB
MAX3238CDWR TRIPLE LINE TRANSCEIVER, PDSO28, SO-28 Texas Instruments SP3249ECA-L/TR vs MAX3238CDWR
TRSF3238EIDW IC TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28, Line Driver or Receiver Texas Instruments SP3249ECA-L/TR vs TRSF3238EIDW
SN75C3238PWR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70 Texas Instruments SP3249ECA-L/TR vs SN75C3238PWR
TRS3238ECDB 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70 Texas Instruments SP3249ECA-L/TR vs TRS3238ECDB
MAX3237EIDBR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 Texas Instruments SP3249ECA-L/TR vs MAX3237EIDBR
TRSF3238EIDWR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SOIC -40 to 85 Texas Instruments SP3249ECA-L/TR vs TRSF3238EIDWR
MAX3218CPP+ Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Maxim Integrated Products SP3249ECA-L/TR vs MAX3218CPP+
MAX3248ECAI-T Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products SP3249ECA-L/TR vs MAX3248ECAI-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP3249ECA-L/TR by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP3249ECA-L/TR by Sipex Corporation

  • Please alert me when SP3249ECA-L/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SP3249ECA-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP3249ECA-L/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SP3249ECA-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP3249ECA-L/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP3249ECA-L/TR by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: