Part Details for SP3281EBCY-L by Sipex Corporation
Overview of SP3281EBCY-L by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SP3281EBCY-L
SP3281EBCY-L CAD Models
SP3281EBCY-L Part Data Attributes
|
SP3281EBCY-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3281EBCY-L
Sipex Corporation
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for SP3281EBCY-L
This table gives cross-reference parts and alternative options found for SP3281EBCY-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3281EBCY-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3281EBEY-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, TSSOP-28 | Sipex Corporation | SP3281EBCY-L vs SP3281EBEY-L |
SP3281EBCY | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, TSSOP-28 | Sipex Corporation | SP3281EBCY-L vs SP3281EBCY |
SP3281EBEY | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, TSSOP-28 | Sipex Corporation | SP3281EBCY-L vs SP3281EBEY |