Part Details for SP332ET-L/TR by MaxLinear Inc
Overview of SP332ET-L/TR by MaxLinear Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SP332ET-L/TR
SP332ET-L/TR CAD Models
SP332ET-L/TR Part Data Attributes
|
SP332ET-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP332ET-L/TR
MaxLinear Inc
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO28, MS-013AE, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-08-02 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | 2 DRIVERS/RECEIVERS FOR RS-485 AND 4 DRIVERS/RECEIVERS FOR RS-232 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 250 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 180 ns | |
Width | 7.5 mm |
Alternate Parts for SP332ET-L/TR
This table gives cross-reference parts and alternative options found for SP332ET-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP332ET-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP332ET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, SOIC-28 | Sipex Corporation | SP332ET-L/TR vs SP332ET/TR |
SP332ET/TR | Line Driver/Receiver, PDSO28 | Exar Corporation | SP332ET-L/TR vs SP332ET/TR |
SP332ET-L/TR | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO28, MS-013AE, SOIC-28 | Exar Corporation | SP332ET-L/TR vs SP332ET-L/TR |