-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1816-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1437 In Stock |
|
$0.3269 / $0.8700 | Buy Now |
DISTI #
701-SP3485CN-L/TR
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V LoPwr Half-Dup RS485w/10Mbps Data RoHS: Compliant | 3186 |
|
$0.3370 / $0.8700 | Buy Now |
DISTI #
V72:2272_06712390
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2405 Container: Cut Strips | Americas - 1960 |
|
$0.4745 / $0.8600 | Buy Now |
|
Future Electronics | SP3485 Series 10 Mbps 3.3 V Low Power Half Duplex RS-485 Transceiver - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3600 / $0.3750 | Buy Now |
|
Future Electronics | SP3485 Series 10 Mbps 3.3 V Low Power Half Duplex RS-485 Transceiver - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2106Cut Tape/Mini-Reel |
|
$0.6150 / $0.8850 | Buy Now |
|
Future Electronics | SP3485 Series 10 Mbps 3.3 V Low Power Half Duplex RS-485 Transceiver - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3600 / $0.3750 | Buy Now |
|
Future Electronics | SP3485 Series 10 Mbps 3.3 V Low Power Half Duplex RS-485 Transceiver - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
DISTI #
78828129
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R Min Qty: 13 Package Multiple: 1 Date Code: 2405 | Americas - 1960 |
|
$0.4745 / $0.7252 | Buy Now |
|
CHIPMALL.COM LIMITED | transceiver 10Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS | 1806 |
|
$0.5951 / $1.0000 | Buy Now |
DISTI #
2889603
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1472 / $2.3980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3485CN-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3485CN-L/TR
MaxLinear Inc
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 100 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SP3485CN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3485CN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3485CSA+ | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | SP3485CN-L/TR vs MAX3485CSA+ |
MAX3485ECSA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | Maxim Integrated Products | SP3485CN-L/TR vs MAX3485ECSA+ |
MAX3485ECSA-TG069 | Line Transceiver | Maxim Integrated Products | SP3485CN-L/TR vs MAX3485ECSA-TG069 |
MAX3485CSA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | SP3485CN-L/TR vs MAX3485CSA+ |
ADM3485AR | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | Analog Devices Inc | SP3485CN-L/TR vs ADM3485AR |
MAX3485ESA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | SP3485CN-L/TR vs MAX3485ESA |
MAX3485ECSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | Maxim Integrated Products | SP3485CN-L/TR vs MAX3485ECSA |
MAX3485ESA/GG8 | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, N/A, 8 Pins, -40 to 85C | Analog Devices Inc | SP3485CN-L/TR vs MAX3485ESA/GG8 |
MAX3485ECSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | Maxim Integrated Products | SP3485CN-L/TR vs MAX3485ECSA+T |
ADM3485ARZ-REEL7 | 3.3 V, Low Power, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps, Driver/Receiver Enable) | Analog Devices Inc | SP3485CN-L/TR vs ADM3485ARZ-REEL7 |