Part Details for SP3488CP-L by Sipex Corporation
Overview of SP3488CP-L by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP3488CP-L
SP3488CP-L CAD Models
SP3488CP-L Part Data Attributes
|
SP3488CP-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3488CP-L
Sipex Corporation
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.066 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 115 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP3488CP-L
This table gives cross-reference parts and alternative options found for SP3488CP-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3488CP-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS96F174MMD8 | IC QUAD LINE DRIVER, UUC, DIE, Line Driver or Receiver | Texas Instruments | SP3488CP-L vs DS96F174MMD8 |
MC34C86DR2 | Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO16, SOG-16 | Motorola Semiconductor Products | SP3488CP-L vs MC34C86DR2 |
SP486CT | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOIC-16 | Sipex Corporation | SP3488CP-L vs SP486CT |
AM26LS32BJCTR | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PQCC20, PLASTIC, LCC-20 | AMD | SP3488CP-L vs AM26LS32BJCTR |
DS34LV86TN | IC DUAL LINE RECEIVER, PDIP16, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | SP3488CP-L vs DS34LV86TN |
SP489ET-L | Line Receiver, 4 Func, 4 Rcvr, PDSO16, LEAD FREE, SOIC-16 | Sipex Corporation | SP3488CP-L vs SP489ET-L |
MAX3042BCSE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | SP3488CP-L vs MAX3042BCSE |
AM26LS32ACPW | Quadruple Differential Line Receivers 16-TSSOP 0 to 70 | Texas Instruments | SP3488CP-L vs AM26LS32ACPW |
26LS31/BEA | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | NXP Semiconductors | SP3488CP-L vs 26LS31/BEA |
5962-7802005VFX | QUAD LINE RECEIVER, CDFP16, CERPACK-16 | Texas Instruments | SP3488CP-L vs 5962-7802005VFX |