Part Details for SP3491CN-L by MaxLinear Inc
Overview of SP3491CN-L by MaxLinear Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SP3491CN-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1961
|
Newark | Ic, Rs485 Trx, 10Mbps, 3.3V, 14Nsoic, Device Type:Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.465V, Driver Case Style:Nsoic, No.rohs Compliant: Yes |Max Linear SP3491CN-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1016-1148-5-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 168 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
701-SP3491CN-L
|
Mouser Electronics | RS-422/RS-485 Interface IC RS485 10000 kbp 3.3V temp 0C to 70C RoHS: Compliant | 239 |
|
$1.3600 / $1.8300 | Buy Now |
|
Future Electronics | SP3491 Series 10 kbps 3.6 V Full Duplex SMT RS 485 Transceiver - SOIC-14N RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 56 Container: Tube | 0Tube |
|
$1.3400 / $1.5200 | Buy Now |
|
Future Electronics | SP3491 Series 10 kbps 3.6 V Full Duplex SMT RS 485 Transceiver - SOIC-14N RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 56 Container: Tube | 0Tube |
|
$1.3400 / $1.4800 | Buy Now |
DISTI #
2251874
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4934 | Buy Now |
DISTI #
2251874
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6580 | Buy Now |
|
New Advantage Corporation | SP3491 Series 10 kbps 3.6 V Full Duplex SMT RS 485 Transceiver - SOIC-14N RoHS: Compliant Min Qty: 1 Package Multiple: 56 | 224 |
|
$1.0700 / $1.1400 | Buy Now |
Part Details for SP3491CN-L
SP3491CN-L CAD Models
SP3491CN-L Part Data Attributes
|
SP3491CN-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3491CN-L
MaxLinear Inc
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for SP3491CN-L
This table gives cross-reference parts and alternative options found for SP3491CN-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3491CN-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3491EN-L | Line Transceiver, | MaxLinear Inc | SP3491CN-L vs SP3491EN-L |
SP3491CN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, PLASTIC, SOIC-14 | Exar Corporation | SP3491CN-L vs SP3491CN |
SP3491EN-L/TR | Line Transceiver, | MaxLinear Inc | SP3491CN-L vs SP3491EN-L/TR |
SP3491EN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, PLASTIC, SOIC-14 | Exar Corporation | SP3491CN-L vs SP3491EN |
SP3491CN-L/TR | Line Transceiver, | MaxLinear Inc | SP3491CN-L vs SP3491CN-L/TR |