Part Details for SP485EN-L/TR by Exar Corporation
Overview of SP485EN-L/TR by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP485EN-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOIC | 4669 |
|
$0.4409 / $0.6279 | Buy Now |
Part Details for SP485EN-L/TR
SP485EN-L/TR CAD Models
SP485EN-L/TR Part Data Attributes
|
SP485EN-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP485EN-L/TR
Exar Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for SP485EN-L/TR
This table gives cross-reference parts and alternative options found for SP485EN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP485EN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1487IMX/NOPB | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | SP485EN-L/TR vs LMS1487IMX/NOPB |
LMS485IM | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | SP485EN-L/TR vs LMS485IM |
LMS485IMX | LINE TRANSCEIVER | Texas Instruments | SP485EN-L/TR vs LMS485IMX |
SP485EN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 | Exar Corporation | SP485EN-L/TR vs SP485EN-L |
ST485ERXD | LINE TRANSCEIVER, PDSO8, SO-8 | STMicroelectronics | SP485EN-L/TR vs ST485ERXD |
SP485CN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 | Exar Corporation | SP485EN-L/TR vs SP485CN |
ST485ERBD | LINE TRANSCEIVER, PDSO8, SO-8 | STMicroelectronics | SP485EN-L/TR vs ST485ERBD |
LMS1487CM | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | SP485EN-L/TR vs LMS1487CM |
LMS1487IMX/NOPB | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | SP485EN-L/TR vs LMS1487IMX/NOPB |
LMS1487IM | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | SP485EN-L/TR vs LMS1487IM |