Drivers And Interfaces
SP485REP-L
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8

Overview of SP485REP-L by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SP485REP-L by Exar Corporation

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC TXRX RS485 HALF DUPLEX 8DIP 6628
  • 65 $0.8130
  • 150 $0.6670
  • 235 $0.6460
  • 320 $0.6250
  • 415 $0.6050
  • 555 $0.5420
$0.5420 / $0.8130 Buy Now

CAD Models for SP485REP-L by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP485REP-L by Exar Corporation

SP485REP-L
Exar Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Part Package Code
DIP
Package Description
LEAD FREE, PLASTIC, MS-001BA, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
EXAR
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.271 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.0032 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
1200 ns
Receiver Number of Bits
1
Seated Height-Max
5.334 mm
Supply Current-Max
0.9 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transmit Delay-Max
100 ns
Width
7.62 mm
Want to compare parts?
  1. SP485REP-L
    Exar Corporation
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8
    VS

Alternate Parts for SP485REP-L

This table gives cross-reference parts and alternative options found for SP485REP-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP485REP-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP485RCP Line Driver/Receiver, 1 Driver, PDIP8, Exar Corporation SP485REP-L vs SP485RCP
SP485REP Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 Sipex Corporation SP485REP-L vs SP485REP
SP485RCP Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 Sipex Corporation SP485REP-L vs SP485RCP
Part Number Description Manufacturer Compare
SP485CS-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, SOIC-8 Exar Corporation SP485REP-L vs SP485CS-L
SP485EEN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 MaxLinear Inc SP485REP-L vs SP485EEN-L/TR
SP485CS Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 Exar Corporation SP485REP-L vs SP485CS
SP485REP Line Driver/Receiver, 1 Driver, PDIP8, Exar Corporation SP485REP-L vs SP485REP
SP485ES-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, DIP-8 Exar Corporation SP485REP-L vs SP485ES-L
SP485RCP Line Driver/Receiver, 1 Driver, PDIP8, Exar Corporation SP485REP-L vs SP485RCP
SP485RCN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Exar Corporation SP485REP-L vs SP485RCN-L
SP485RCN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MS-012AA, SOIC-8 Sipex Corporation SP485REP-L vs SP485RCN/TR
SP485REP Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 Sipex Corporation SP485REP-L vs SP485REP
SP485EEN Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MS-012AA, SOIC-8 Exar Corporation SP485REP-L vs SP485EEN

Related Parts for SP485REP-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP485REP-L by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP485REP-L by Exar Corporation

Select Manufacturer
Which Manufacturer of SP485REP-L would you like to use for your alert(s)?
  • Please alert me when SP485REP-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP485REP-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP485REP-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP485REP-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP485REP-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP485REP-L by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: