Part Details for SP488CS by Sipex Corporation
Overview of SP488CS by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SP488CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 105 |
|
RFQ |
Part Details for SP488CS
SP488CS CAD Models
SP488CS Part Data Attributes
|
SP488CS
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP488CS
Sipex Corporation
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.066 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 250 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP488CS
This table gives cross-reference parts and alternative options found for SP488CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP488CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC488CN | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | Analog Devices Inc | SP488CS vs LTC488CN |
LTC488CN | LTC488 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | SP488CS vs LTC488CN |
SP488CS-L | Line Receiver, 4 Func, 4 Rcvr, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Sipex Corporation | SP488CS vs SP488CS-L |
SP488EEP | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP488CS vs SP488EEP |
LTC488IN#TRPBF | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | Analog Devices Inc | SP488CS vs LTC488IN#TRPBF |
SP488ECP-L | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Sipex Corporation | SP488CS vs SP488ECP-L |
SP488ES | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP488CS vs SP488ES |
LTC488IN | LTC488 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | SP488CS vs LTC488IN |
LTC488IN#PBF | Quad RS485 Line Receiver | Analog Devices Inc | SP488CS vs LTC488IN#PBF |
LTC488CN#PBF | LTC488 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | SP488CS vs LTC488CN#PBF |