Part Details for SP488CT-L/TR by Exar Corporation
Overview of SP488CT-L/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP488CT-L/TR
SP488CT-L/TR CAD Models
SP488CT-L/TR Part Data Attributes
|
SP488CT-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP488CT-L/TR
Exar Corporation
Line Receiver, 4 Func, 4 Rcvr, PDSO16, LEAD FREE, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, SOIC-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | EXAR | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 250 ns | |
Receiver Number of Bits | 4 | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SP488CT-L/TR
This table gives cross-reference parts and alternative options found for SP488CT-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP488CT-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP488ET-L | Line Receiver, 4 Func, 4 Rcvr, PDSO16, LEAD FREE, SOIC-16 | Exar Corporation | SP488CT-L/TR vs SP488ET-L |
SP488EET | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, SOIC-16 | Sipex Corporation | SP488CT-L/TR vs SP488EET |
SP3488ET | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, PLASTIC, SOIC-16 | Sipex Corporation | SP488CT-L/TR vs SP3488ET |
SP488ET/TR | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SOIC-16 | Sipex Corporation | SP488CT-L/TR vs SP488ET/TR |
SP488ECT-L | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, LEAD FREE, SOIC-16 | Sipex Corporation | SP488CT-L/TR vs SP488ECT-L |
SP488EET-L | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, LEAD FREE, SOIC-16 | Sipex Corporation | SP488CT-L/TR vs SP488EET-L |
SP3488CT-L/TR | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, LEAD FREE, PLASTIC, SOIC-16 | Sipex Corporation | SP488CT-L/TR vs SP3488CT-L/TR |
SP3488ET-L | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, LEAD FREE, PLASTIC, SOIC-16 | Sipex Corporation | SP488CT-L/TR vs SP3488ET-L |
SP488CT | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SOIC-16 | Sipex Corporation | SP488CT-L/TR vs SP488CT |