Drivers And Interfaces
SP490ECN-L/TR
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8

Overview of SP490ECN-L/TR by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SP490ECN-L/TR by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP490ECN-L/TR by Exar Corporation

SP490ECN-L/TR
Exar Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EXAR CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
EXAR
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485; EIA-422
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
1.5 V
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
100 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Transmit Delay-Max
60 ns
Width
3.9 mm
Want to compare parts?
  1. SP490ECN-L/TR
    Exar Corporation
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
    VS

Alternate Parts for SP490ECN-L/TR

This table gives cross-reference parts and alternative options found for SP490ECN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP490ECN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP491EN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 Exar Corporation SP490ECN-L/TR vs SP491EN-L/TR
SP491EN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 MaxLinear Inc SP490ECN-L/TR vs SP491EN-L/TR
SP490EEN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Exar Corporation SP490ECN-L/TR vs SP490EEN-L/TR
SP491EEN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, PLASTIC, SOIC-14 Exar Corporation SP490ECN-L/TR vs SP491EEN/TR
SP490EN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 Exar Corporation SP490ECN-L/TR vs SP490EN/TR
SP490EN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 Exar Corporation SP490ECN-L/TR vs SP490EN-L
SP491EN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MO-012AB, SOIC-14 Sipex Corporation SP490ECN-L/TR vs SP491EN/TR
SP490ECN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Exar Corporation SP490ECN-L/TR vs SP490ECN-L
SP490ECN/TR Line Driver/Receiver, 1 Driver, BICMOS, PDSO8, Exar Corporation SP490ECN-L/TR vs SP490ECN/TR
SP490EN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 Sipex Corporation SP490ECN-L/TR vs SP490EN/TR
Part Number Description Manufacturer Compare
SP490EN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 Exar Corporation SP490ECN-L/TR vs SP490EN-L
SP491EEN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14 Exar Corporation SP490ECN-L/TR vs SP491EEN-L/TR
SP490EEN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 MaxLinear Inc SP490ECN-L/TR vs SP490EEN-L/TR
SP491EN Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MO-012AB, SOIC-14 Sipex Corporation SP490ECN-L/TR vs SP491EN
SP491EEN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, PLASTIC, SOIC-14 Exar Corporation SP490ECN-L/TR vs SP491EEN/TR
SP491EN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MO-012AB, SOIC-14 Sipex Corporation SP490ECN-L/TR vs SP491EN/TR
SP490EN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 Exar Corporation SP490ECN-L/TR vs SP490EN/TR
SP490EEP-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 Exar Corporation SP490ECN-L/TR vs SP490EEP-L
SP490ECN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Exar Corporation SP490ECN-L/TR vs SP490ECN-L
SP491EN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 Exar Corporation SP490ECN-L/TR vs SP491EN-L/TR

Related Parts for SP490ECN-L/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP490ECN-L/TR by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP490ECN-L/TR by Exar Corporation

Select Manufacturer
Which Manufacturer of SP490ECN-L/TR would you like to use for your alert(s)?
  • Please alert me when SP490ECN-L/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP490ECN-L/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP490ECN-L/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP490ECN-L/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP490ECN-L/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP490ECN-L/TR by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: