Part Details for SP6122ACU by Sipex Corporation
Overview of SP6122ACU by Sipex Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP6122ACU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP6122ACU-ND
|
DigiKey | LOW VOLTAGE PFET BUCK CONTROLLER Min Qty: 740 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1393 In Stock |
|
$0.4100 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 8 Pin, Plastic, TSSOP | 90000 |
|
$0.2742 / $0.7833 | Buy Now |
|
Rochester Electronics | SP6122 - Low Voltage, Micro 8, PFET, Buck Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1393 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for SP6122ACU
SP6122ACU CAD Models
SP6122ACU Part Data Attributes
|
SP6122ACU
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6122ACU
Sipex Corporation
Switching Controller, Current-mode, 2A, 390kHz Switching Freq-Max, PDSO8, MO-187AA, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE IN PFM MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 390 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SP6122ACU
This table gives cross-reference parts and alternative options found for SP6122ACU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6122ACU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6122ACU | Switching Regulator/Controller, Current-mode, 390kHz Switching Freq-Max, PDSO8 | Exar Corporation | SP6122ACU vs SP6122ACU |
SP6122ACU/TR | Switching Controller, Current-mode, 2A, 390kHz Switching Freq-Max, PDSO8, MO-187AA, MSOP-8 | Sipex Corporation | SP6122ACU vs SP6122ACU/TR |