Part Details for SP6651AER by Sipex Corporation
Overview of SP6651AER by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP6651AER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ |
Part Details for SP6651AER
SP6651AER CAD Models
SP6651AER Part Data Attributes
|
SP6651AER
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6651AER
Sipex Corporation
Switching Regulator, 2A, PDSO10, 3 X 3 MM, MO-229-VEED, DFN-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | HVSSON, | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SP6651AER
This table gives cross-reference parts and alternative options found for SP6651AER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6651AER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62000DGS | Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85 | Texas Instruments | SP6651AER vs TPS62000DGS |
SP6651AER-L | Switching Regulator, Voltage-mode, 2A, PDSO10, 3 X 3 MM, LEAD FREE, MO-229-VEED, DFN-10 | Exar Corporation | SP6651AER vs SP6651AER-L |
TPS62000YZGR | Adjustable, 600-mA, 95% Efficient Step-Down Converter 12-DSBGA -40 to 85 | Texas Instruments | SP6651AER vs TPS62000YZGR |
TPS62000YEGT | 1.6A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, BGA12, DSBGA-12 | Texas Instruments | SP6651AER vs TPS62000YEGT |
TPS62000YEGR | 1.6A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, BGA12, DSBGA-12 | Texas Instruments | SP6651AER vs TPS62000YEGR |
SP6651AER-L/TR | Switching Regulator, Voltage-mode, 2A, PDSO10, 3 X 3 MM, LEAD FREE, MO-229-VEED, DFN-10 | Exar Corporation | SP6651AER vs SP6651AER-L/TR |
TPS62000DGSG4 | Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85 | Texas Instruments | SP6651AER vs TPS62000DGSG4 |
SP6651AER/TR | Switching Regulator, Voltage-mode, 2A, PDSO10, 3 X 3 MM, MO-229-VEED, DFN-10 | Exar Corporation | SP6651AER vs SP6651AER/TR |