Power Circuits
SP6661EN/TR
Description: Switched Capacitor Converter, 1250kHz Switching Freq-Max, CMOS, PDSO8, NSOIC-8

Overview of SP6661EN/TR by Analogic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for SP6661EN/TR by Analogic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP6661EN/TR by Analogic Corporation

SP6661EN/TR
Analogic Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ANALOGIC CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
5.3 V
Input Voltage-Min
1.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G8
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
1250 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SP6661EN/TR
    Analogic Corporation
    Switched Capacitor Converter, 1250kHz Switching Freq-Max, CMOS, PDSO8, NSOIC-8
    VS

Related Parts for SP6661EN/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP6661EN/TR by Analogic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP6661EN/TR by Analogic Corporation

Select Manufacturer
Which Manufacturer of SP6661EN/TR would you like to use for your alert(s)?
  • Please alert me when SP6661EN/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP6661EN/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP6661EN/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP6661EN/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP6661EN/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP6661EN/TR by Analogic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: