Part Details for SP6687ER1 by Sipex Corporation
Overview of SP6687ER1 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP6687ER1
SP6687ER1 CAD Models
SP6687ER1 Part Data Attributes:
|
SP6687ER1
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6687ER1
Sipex Corporation
LED Driver, 4-Segment, 4 X 4 MM, MO220-VGGC-4, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | 4 X 4 MM, MO220-VGGC-4, QFN-16 | |
Reach Compliance Code | unknown | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for SP6687ER1
This table gives cross-reference parts and alternative options found for SP6687ER1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6687ER1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6687ER1-L | LED Driver, 4-Segment, 4 X 4 MM, LEAD FREE, MO220-VGGC-4, QFN-16 | Sipex Corporation | SP6687ER1 vs SP6687ER1-L |