Part Details for SP6829EK-L by Sipex Corporation
Overview of SP6829EK-L by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP6829EK-L
SP6829EK-L CAD Models
SP6829EK-L Part Data Attributes:
|
SP6829EK-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6829EK-L
Sipex Corporation
Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 4.2 V | |
Input Voltage-Min | 1.15 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 35 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.625 mm |
Alternate Parts for SP6829EK-L
This table gives cross-reference parts and alternative options found for SP6829EK-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6829EK-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1054MH | IC SWITCHED CAPACITOR REGULATOR, 25 kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN, TO-5, 8 PIN, Switching Regulator or Controller | Linear Technology | SP6829EK-L vs LT1054MH |
LT1054ISW#TRPBF | Switched-Capacitor Voltage Converter with Regulator | Analog Devices Inc | SP6829EK-L vs LT1054ISW#TRPBF |
MAX665CWE | Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | SP6829EK-L vs MAX665CWE |
LT1054ISW#TR | Switched Capacitor Regulator, 40kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | SP6829EK-L vs LT1054ISW#TR |
SI7661ESA+T | CMOS, Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SP6829EK-L vs SI7661ESA+T |
SI7661CSA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | SP6829EK-L vs SI7661CSA+ |
LTC1046CN8 | Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDIP8 | Analog Devices Inc | SP6829EK-L vs LTC1046CN8 |
TC1142-5.0EUATR | SWITCHED CAPACITOR REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Microchip Technology Inc | SP6829EK-L vs TC1142-5.0EUATR |
TC962COE713G | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Microchip Technology Inc | SP6829EK-L vs TC962COE713G |
LT1054IPE4 | 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP -40 to 85 | Texas Instruments | SP6829EK-L vs LT1054IPE4 |