Part Details for SP682CP by Sipex Corporation
Overview of SP682CP by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP682CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC to DC Converter, -4.8/-11V, 8 Pin, DIP | 50 |
|
$0.8640 / $1.4400 | Buy Now |
Part Details for SP682CP
SP682CP CAD Models
SP682CP Part Data Attributes
|
SP682CP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP682CP
Sipex Corporation
Switched Capacitor Converter, 0.01A, 20kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.01 A | |
Output Voltage-Nom | -11 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 20 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP682CP
This table gives cross-reference parts and alternative options found for SP682CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP682CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP682EN | Switched Capacitor Converter, 20kHz Switching Freq-Max, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | Exar Corporation | SP682CP vs SP682EN |
TC682EOA723 | Switched Capacitor Converter, 12kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Telcom Semiconductor Inc | SP682CP vs TC682EOA723 |
LM2682MMX/NOPB | Switched Capacitor Voltage Doubling Inverter 8-VSSOP -40 to 85 | Texas Instruments | SP682CP vs LM2682MMX/NOPB |
LM2682MM | SWITCHED CAPACITOR CONVERTER, 15kHz SWITCHING FREQ-MAX, PDSO8, MINI, MSOP-8 | Texas Instruments | SP682CP vs LM2682MM |
TC682EOA713 | SWITCHED CAPACITOR CONVERTER, 12 kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | Microchip Technology Inc | SP682CP vs TC682EOA713 |
LM2682MMX | SWITCHED CAPACITOR CONVERTER, 15kHz SWITCHING FREQ-MAX, PDSO8, MINI, MSOP-8 | Texas Instruments | SP682CP vs LM2682MMX |
SP682CN | Switched Capacitor Converter, 0.01A, 20kHz Switching Freq-Max, BICMOS, PDSO8, MO-012AA, NSOIC-8 | Sipex Corporation | SP682CP vs SP682CN |
SP682EP-L | Switched Capacitor Converter, 20kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 | Sipex Corporation | SP682CP vs SP682EP-L |
TC682EOA | SWITCHED CAPACITOR CONVERTER, 12 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | SP682CP vs TC682EOA |