Part Details for SP706SEN-L/TR by MaxLinear Inc
Results Overview of SP706SEN-L/TR by MaxLinear Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP706SEN-L/TR Information
SP706SEN-L/TR by MaxLinear Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SP706SEN-L/TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SP706SEN-L/TR
|
Avnet Americas | LOW POWER MICROPROCESSOR SUPERVISORY CIR - Tape and Reel (Alt: SP706SEN-L/TR) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 |
|
$0.3178 / $0.3244 | Buy Now |
|
DISTI #
SP706SEN-L/TR
|
Avnet Asia | LOW POWER MICROPROCESSOR SUPERVISORY CIR (Alt: SP706SEN-L/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 12500 |
|
$0.8118 / $0.9079 | Buy Now |
|
|
Chip Stock | ProcessorSupervisor2.93V2.93VAutomotive8-PinSOICNT/R | 74609 |
|
RFQ | |
|
|
Greenchips | Date Code: 18+/CN | 3822 |
|
$0.1032 / $0.1260 | Buy Now |
|
|
LCSC | 200ms -40+85(Ta) Active Low 1 SOIC-8 Supervisors RoHS | 1430 |
|
$0.1429 / $0.3064 | Buy Now |
US Tariff Estimator: SP706SEN-L/TR by MaxLinear Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SP706SEN-L/TR
SP706SEN-L/TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SP706SEN-L/TR Part Data Attributes
|
|
SP706SEN-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP706SEN-L/TR
MaxLinear Inc
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, PLASTIC, SOIC-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MAXLINEAR INC | |
| Package Description | SOP, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | MaxLinear, Inc. | |
| Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
| Adjustable Threshold | NO | |
| Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.748 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Threshold Voltage-Nom | +2.93V | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3.895 mm |
Alternate Parts for SP706SEN-L/TR
This table gives cross-reference parts and alternative options found for SP706SEN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP706SEN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP707CN-L/TR | Exar Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | SP706SEN-L/TR vs SP707CN-L/TR |
| SP708SCN-L | Exar Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93V, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | SP706SEN-L/TR vs SP708SCN-L |
| SP708TEN-L | Exar Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | SP706SEN-L/TR vs SP708TEN-L |
| SP706SEU-L | Exar Corporation | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, PLASTIC, MICRO, SOIC-8 | SP706SEN-L/TR vs SP706SEU-L |
| SP708TCN-L/TR | Exar Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | SP706SEN-L/TR vs SP708TCN-L/TR |
| SP708TCN-L | Exar Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | SP706SEN-L/TR vs SP708TCN-L |
| SP705EN-L | Exar Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.65V, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | SP706SEN-L/TR vs SP705EN-L |
| SP708TEN-L/TR | MaxLinear Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | SP706SEN-L/TR vs SP708TEN-L/TR |
| SP708SCN-L/TR | Exar Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | SP706SEN-L/TR vs SP708SCN-L/TR |
| SP705EN-L/TR | MaxLinear Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MS-012AA, NSOIC-8 | SP706SEN-L/TR vs SP705EN-L/TR |
SP706SEN-L/TR Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device near the signal sources. For thermal management, ensure good airflow, use a heat sink if necessary, and follow the recommended thermal pad connection.
-
To optimize for low power consumption, use the device's power-down modes, reduce the clock frequency, minimize the output load, and use the internal voltage regulator. Additionally, consider using a low-dropout regulator and optimizing the system's power management.
-
The SP706SEN-L/TR has built-in ESD protection diodes on all pins. To prevent latch-up, ensure that the device is powered up and down slowly, avoid over-voltage conditions, and use a bypass capacitor on the power supply lines.
-
Use a logic analyzer or oscilloscope to monitor the device's signals, check the power supply and clock signals, and verify the device's configuration and programming. Consult the datasheet and application notes for specific troubleshooting guidelines.
-
Perform functional testing, including signal integrity and power consumption tests. Validate the device's performance using the recommended test circuits and procedures outlined in the datasheet and application notes.