-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, MS-012AC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8995
|
Newark | Diode, Tvs, 3Pf, Soic-16, Clamping Voltage Vc Max:-, Diode Case Style:Soic, No. Of Pins:16Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Sp720 Series, Automotive Qualification Standard:-, Capacitance, Cd:3Pf Rohs Compliant: Yes |Littelfuse SP720ABTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1377 |
|
$1.8800 / $2.2200 | Buy Now |
DISTI #
62R9376
|
Newark | Diode, Tvs, 14Ch, 30V, Soic16, Clamping Voltage Vc Max:-, Diode Case Style:Soic, No. Of Pins:16Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Sp720 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP720ABTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9700 / $4.0400 | Buy Now |
DISTI #
28X4446
|
Newark | Diode, Tvs, 3Pf, Soic-16, Full Reel, Clamping Voltage Vc Max:-, Diode Case Style:Soic, No. Of Pins:16Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Capacitance, Cd:3Pf Rohs Compliant: Yes |Littelfuse SP720ABTG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 / $1.6000 | Buy Now |
DISTI #
F3162CT-ND
|
DigiKey | TVS DEVICE MIXED 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3623 In Stock |
|
$1.5295 / $3.3000 | Buy Now |
DISTI #
576-SP720ABTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 30V 1A 3pF 14 Input RoHS: Compliant | 13536 |
|
$1.4900 / $3.2500 | Buy Now |
DISTI #
72244748
|
RS | TVS Diode Array, SP720 Series, Surface Mount, 14 Circuits, 30V, 16-SOIC | Littelfuse SP720ABTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7700 / $3.2600 | RFQ |
|
Future Electronics | SP720 Series 3 pF Surface Mount ESD Protection Diode - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$1.5000 | Buy Now |
|
Future Electronics | SP720 Series 3 pF Surface Mount ESD Protection Diode - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Bristol Electronics | 679 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP720ABTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP720ABTG
Littelfuse Inc
Silicon Surge Protector, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | COMPLEX | |
JEDEC-95 Code | MS-012AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 12 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SP720ABTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP720ABTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP720ABG | Silicon Surge Protector, MS-012AC, SOIC-16 | Littelfuse Inc | SP720ABTG vs SP720ABG |