There are no models available for this part yet.
Overview of SP723AB by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Price & Stock for SP723AB by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Bipolar Junction Transistor, Array, Darlington, SO | 8933 |
|
$1.2176 / $3.2468 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, Array, Darlington, SO | 593 |
|
$1.6830 / $3.0600 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, Array, Darlington, SO | 52 |
|
$2.1000 / $3.1500 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, Array, Darlington, SO | 10 |
|
$2.1000 / $3.1500 | Buy Now |
CAD Models for SP723AB by Littelfuse Inc
Part Data Attributes for SP723AB by Littelfuse Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
SOIC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Configuration
|
COMPLEX
|
JEDEC-95 Code
|
MS-012AA
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Elements
|
6
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SILICON SURGE PROTECTOR
|
Alternate Parts for SP723AB
This table gives cross-reference parts and alternative options found for SP723AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP723AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP723ABTG | Silicon Surge Protector, MS-012AA, SOIC-8 | Littelfuse Inc | SP723AB vs SP723ABTG |
SP723AB | SILICON SURGE PROTECTOR, PLASTIC, SOIC-8 | Intersil Corporation | SP723AB vs SP723AB |
SP723AB-T | Silicon Surge Protector, SILICON SURGE PROTECTOR | Intersil Corporation | SP723AB vs SP723AB-T |
Related Parts for SP723AB
-
SP723APSilicon Surge Protectors
-
RN732ATTD1001F50Fixed Resistors
-
LT1054CS8Switching Regulator or Controllers
-
SN75468DRSmall Signal Bipolar Transistors
-
LTC486CSWLine Driver or Receivers
-
V7805W-500RPower Supply Modules
-
HCPL-2300-300EOptocoupler
-
ADS7825UAnalog to Digital Converters
-
MX29LV400CBTI-70GFlash Memories