-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9000
|
Newark | Diode, Tvs, 5Pf, Soic-8, Clamping Voltage Vc Max:-, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Capacitance, Cd:5Pf, Thyristor Case:Soicrohs Compliant: Yes |Littelfuse SP723ABTG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8800 | Buy Now |
DISTI #
F3164CT-ND
|
DigiKey | TVS DEVICE MIXED 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7046 In Stock |
|
$1.4162 / $3.0500 | Buy Now |
DISTI #
576-SP723ABTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6 CH DIODE ARRAY RoHS: Compliant | 12248 |
|
$1.4200 / $2.7600 | Buy Now |
|
Future Electronics | SP723 Series 30 V 5 pF Surface Mount SCR & Diode Rail Clamp Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.1900 | Buy Now |
|
Future Electronics | SP723 Series 30 V 5 pF Surface Mount SCR & Diode Rail Clamp Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Future Electronics | SP723 Series 30 V 5 pF Surface Mount SCR & Diode Rail Clamp Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
SP723ABTG.
|
TTI | ESD Suppressors / TVS Diodes 6 CH DIODE ARRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1920 In Stock |
|
$2.3300 | Buy Now |
DISTI #
SP723ABTG
|
TTI | ESD Suppressors / TVS Diodes 6 CH DIODE ARRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$1.4100 / $1.4600 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE ESD PROTECTION SPA TVS DIODE RAIL CLAMP ARRAY Silicon Surge Protector, MS-012AA RoHS: Compliant | Europe - 12500 |
|
RFQ | |
DISTI #
SMC-SP723ABTG
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP723ABTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP723ABTG
Littelfuse Inc
Silicon Surge Protector, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | COMPLEX | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SP723ABTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP723ABTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP723ABT | SILICON SURGE PROTECTOR | Intersil Corporation | SP723ABTG vs SP723ABT |
SP723AB | SILICON SURGE PROTECTOR, PLASTIC, SOIC-8 | Intersil Corporation | SP723ABTG vs SP723AB |