-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N5580
|
Newark | Diode, Tvs, 20V, 3Pf, Sot-23, Clamping Voltage Vc Max:-, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:20V, Power Dissipation Pd:-, Product Range:Sp724 Series, Automotive Qualification Standard:-, Capacitance, Cd:3Pf Rohs Compliant: Yes |Littelfuse SP724AHTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4282 |
|
$0.7980 / $1.0200 | Buy Now |
DISTI #
62R9379
|
Newark | Esd Protection Device, Tvs, 20 V, Sot-23, 6 Rohs Compliant: Yes |Littelfuse SP724AHTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5653 |
|
$0.8120 / $1.7200 | Buy Now |
DISTI #
28X4447
|
Newark | Diode, Tvs, 20V, 3Pf, Sot-23, Full Reel, Clamping Voltage Vc Max:-, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:20V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Capacitance, Cd:3Pf Rohs Compliant: Yes |Littelfuse SP724AHTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7130 / $0.7570 | Buy Now |
DISTI #
F2863CT-ND
|
DigiKey | TVS DEVICE MIXED SOT23-6 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
26800 In Stock |
|
$0.7008 / $1.6800 | Buy Now |
DISTI #
576-SP724AHTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 20V 2.2A 4 CHANNEL RoHS: Compliant | 224993 |
|
$0.6870 / $1.5800 | Buy Now |
DISTI #
70184378
|
RS | SP724AHTG, Quad Uni-Directional Over-voltage Protector, 6-Pin SOT-23 | Littelfuse SP724AHTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2950 |
|
$1.2500 / $1.6700 | Buy Now |
|
Future Electronics | SP724 Series 3 pF Surface Mount ESD Protection Diode - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.6850 | Buy Now |
|
Future Electronics | SP724 Series 3 pF Surface Mount ESD Protection Diode - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1277Cut Tape/Mini-Reel |
|
$1.0900 / $1.4500 | Buy Now |
|
Future Electronics | SP724 Series 3 pF Surface Mount ESD Protection Diode - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
|
Future Electronics | SP724 Series 3 pF Surface Mount ESD Protection Diode - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP724AHTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP724AHTG
Littelfuse Inc
Silicon Surge Protector, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | COMPLEX | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.00001 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 8 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SP724AHTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP724AHTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP724AHTP | Silicon Surge Protector, LEAD FREE, SOT-23, 6 PIN | Littelfuse Inc | SP724AHTG vs SP724AHTP |
SP724AH | Silicon Surge Protector, PLASTIC, SOT-23, 6 PIN | Littelfuse Inc | SP724AHTG vs SP724AH |