Part Details for SP8027CG/TR by Sipex Corporation
Overview of SP8027CG/TR by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP8027CG/TR
SP8027CG/TR CAD Models
SP8027CG/TR Part Data Attributes
|
SP8027CG/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP8027CG/TR
Sipex Corporation
Operational Amplifier, 2 Func, BICMOS, 3 X 3.50 MM, OPLGA-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | 3 X 3.50 MM, OPLGA-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | TSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 400 V/us | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.75 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 150000 | |
Width | 3 mm |