Part Details for SP8027CG by Sipex Corporation
Overview of SP8027CG by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SP8027CG
SP8027CG CAD Models
SP8027CG Part Data Attributes
|
SP8027CG
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP8027CG
Sipex Corporation
Operational Amplifier, 2 Func, BICMOS, 3 X 3.50 MM, OPLGA-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | 3 X 3.50 MM, OPLGA-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-XDSO-N8 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | TSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 400 V/us | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.75 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 150000 | |
Width | 3 mm |