Part Details for SP8853/A/HC by Dynex Semiconductor
Overview of SP8853/A/HC by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP8853/A/HC
SP8853/A/HC CAD Models
SP8853/A/HC Part Data Attributes
|
SP8853/A/HC
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SP8853/A/HC
Dynex Semiconductor
PLL Frequency Synthesizer, BIPolar, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE 16/17 OR 8/9 PRESCALER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SP8853/A/HC
This table gives cross-reference parts and alternative options found for SP8853/A/HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8853/A/HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8853/A/DG | PLL FREQUENCY SYNTHESIZER, 1300 MHz, CDIP28, CERAMIC, DIL-28 | Rochester Electronics LLC | SP8853/A/HC vs SP8853/A/DG |
SP8861NAHP | PLL FREQUENCY SYNTHESIZER, 1300MHz, PQCC28 | Dynex Semiconductor | SP8853/A/HC vs SP8861NAHP |
SP8853AHC | PLL FREQUENCY SYNTHESIZER, 1300MHz, PQCC28 | Dynex Semiconductor | SP8853/A/HC vs SP8853AHC |
SP8853/A/HC | PLL Frequency Synthesizer, BIPolar, PQCC28, | Plessey Semiconductors Ltd | SP8853/A/HC vs SP8853/A/HC |
SP8853ACHC | PLL FREQUENCY SYNTHESIZER, 1300MHz, PQCC28 | Dynex Semiconductor | SP8853/A/HC vs SP8853ACHC |
SP8861/NA/HP | PLL Frequency Synthesizer, BIPolar, PQCC28 | Dynex Semiconductor | SP8853/A/HC vs SP8861/NA/HP |
SP8853/AC/HC | PLL Frequency Synthesizer, BIPolar, PQCC28 | Dynex Semiconductor | SP8853/A/HC vs SP8853/AC/HC |
SP8853/B/HC | PLL Frequency Synthesizer, BIPolar, PQCC28 | Dynex Semiconductor | SP8853/A/HC vs SP8853/B/HC |
SP8853/B/HC | PLL Frequency Synthesizer, BIPolar, PQCC28, LDCC-28 | Zarlink Semiconductor Inc | SP8853/A/HC vs SP8853/B/HC |
SP8853/AC/DG | PLL FREQUENCY SYNTHESIZER, 1300 MHz, CDIP28, CERAMIC, DIL-28 | Rochester Electronics LLC | SP8853/A/HC vs SP8853/AC/DG |