Part Details for SP8K1FRATB by ROHM Semiconductor
Overview of SP8K1FRATB by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SP8K1FRATB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2522
|
Newark | Mosfet, Aec-Q101, Dual N-Ch, 30V, 5A, Sop Rohs Compliant: Yes |Rohm SP8K1FRATB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2370 |
|
$0.5980 / $1.3500 | Buy Now |
DISTI #
846-SP8K1FRATBCT-ND
|
DigiKey | MOSFET 2N-CH 30V 5A 8SOP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2467 In Stock |
|
$0.5914 / $1.9000 | Buy Now |
DISTI #
SP8K1FRATB
|
Avnet Americas | Power MOSFET Dual N-Channel 30V 5A 51mOhm 8-Pin SOP Surface Mount Emboss T/R - Tape and Reel (Alt: SP8K1FRATB) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5109 / $0.5816 | Buy Now |
DISTI #
755-SP8K1FRATB
|
Mouser Electronics | MOSFETs 30V Nch+Nch Power MOSFET - SP8K1FRA is a Power MOSFET with Low on-resistance, suitable for switching. It is a highly reliable product for automotive. RoHS: Compliant | 2391 |
|
$0.4920 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5180 | Buy Now |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Arrays Min Qty: 1 | 100-Authorized Distributor |
|
$0.4530 / $1.1100 | Buy Now |
Part Details for SP8K1FRATB
SP8K1FRATB CAD Models
SP8K1FRATB Part Data Attributes
|
SP8K1FRATB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SP8K1FRATB
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.082 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SP8K1FRATB
This table gives cross-reference parts and alternative options found for SP8K1FRATB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8K1FRATB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8K1 | Power Field-Effect Transistor, 5A I(D), 30V, 0.082ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ROHM Semiconductor | SP8K1FRATB vs SP8K1 |
SP8K1TB | Power Field-Effect Transistor, 5A I(D), 30V, 0.082ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ROHM Semiconductor | SP8K1FRATB vs SP8K1TB |