Part Details for SP9107 by Spectrum Microwave
Overview of SP9107 by Spectrum Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for SP9107
SP9107 CAD Models
SP9107 Part Data Attributes
|
SP9107
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
SP9107
Spectrum Microwave
5 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, FP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |