Part Details for SPA08AB by C&K
Overview of SPA08AB by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SPA08AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0799
|
Newark | Dip Sw/Sip Sw Switch Sip Spst 8Pos R/A Unsld |C&k Components SPA08AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1697 |
|
$6.7700 / $9.0300 | Buy Now |
DISTI #
35AH6613
|
Newark | Spa08Ab |C&k Components SPA08AB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $7.1100 | Buy Now |
DISTI #
61AC2025
|
Newark | Spa08Ab Rohs Compliant: Yes |C&k Components SPA08AB Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $6.2600 | Buy Now |
DISTI #
CKN9443-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.01A 20V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
129 In Stock |
|
$4.6305 / $7.9000 | Buy Now |
DISTI #
611-SPA08AB
|
Mouser Electronics | DIP Switches / SIP Switches Switch Sip Spst 8Pos R/A Unsld RoHS: Compliant | 1 |
|
$4.6300 / $7.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.7400 | Buy Now |
|
Future Electronics | Dip Switch SPST 8 Position Through Hole, Right Angle Slide Actuator 10mA 20VDC RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 20 Container: Tube | 0Tube |
|
$4.9800 / $5.4900 | Buy Now |
|
Quest Components | PIANO DIP SWITCH, 8 SWITCHES, SPST, MOMENTARY, 0.0001A, 0.0001VDC, 8 PCB HOLE CNT, SOLDER TERMINAL, THROUGH HOLE-RIGHT ANGLE | 10 |
|
$5.4000 / $10.8000 | Buy Now |
DISTI #
C&K Components SPA08AB
|
PEI Genesis | Piano Dip Switch, 1 Switches | 1697 |
|
Buy Now | |
DISTI #
000000000002642635
|
Sager | DIP Switches / SIP Switches Switch Sip Spst 8Pos R/A Unsld Min Qty: 20 | 0 |
|
$5.9200 | Buy Now |
Part Details for SPA08AB
SPA08AB CAD Models
SPA08AB Part Data Attributes
|
SPA08AB
C&K
Buy Now
Datasheet
|
Compare Parts:
SPA08AB
C&K
PIANO DIP SWITCH-8SWITCHES, SPST, MOMENTARY,0.0001A, 0.0001VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 48 Weeks | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT, 20 PCS/TUBE | |
Body Breadth | 6.2 mm | |
Body Height | 3.2 mm | |
Body Length or Diameter | 23.92 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.0001 A | |
Contact (DC) Max Rating R Load | .0001A@.0001VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 0.0001 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER |