Part Details for SPA2118Z by RF Micro Devices Inc
Overview of SPA2118Z by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPA2118Z
SPA2118Z CAD Models
SPA2118Z Part Data Attributes:
|
SPA2118Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SPA2118Z
RF Micro Devices Inc
RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 425 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SPA2118Z
This table gives cross-reference parts and alternative options found for SPA2118Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPA2118Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNA-25-TR | Wide Band Low Power Amplifier, 500MHz Min, 2500MHz Max, | Mini-Circuits | SPA2118Z vs VNA-25-TR |
SPA1118ZSR | Wide Band Medium Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | SPA2118Z vs SPA1118ZSR |
SPA1118ZSQ | Wide Band Medium Power Amplifier, 1 Func, GAAS, | Qorvo | SPA2118Z vs SPA1118ZSQ |
SPA1118Z | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | RF Micro Devices Inc | SPA2118Z vs SPA1118Z |
SPA2118ZSR | Wide Band Medium Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | SPA2118Z vs SPA2118ZSR |
SPA1118ZSR | Wide Band Medium Power Amplifier, 1 Func, GAAS, | Qorvo | SPA2118Z vs SPA1118ZSR |
VNA-25+ | Wide Band Low Power Amplifier, 500MHz Min, 2500MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, CASE XX211-1, SOIC-8 | Mini-Circuits | SPA2118Z vs VNA-25+ |
VNA-25-TR+ | Wide Band Low Power Amplifier, 500MHz Min, 2500MHz Max, | Mini-Circuits | SPA2118Z vs VNA-25-TR+ |
SPA2118ZSR | Wide Band Medium Power Amplifier, 1 Func, GAAS, | Qorvo | SPA2118Z vs SPA2118ZSR |