-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPB17N80C3 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SPB17N80C3
|
TME | Transistor: N-MOSFET, unipolar, 800V, 17A, 227W, PG-TO263-3 Min Qty: 1 | 323 |
|
$3.9300 / $5.7100 | Buy Now |
|
|
Ameya Holding Limited | 800V,17A,N channel Power MOSFET | 20000 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
LCSC | 800V 17A 227W 290m10V11A 3.9V 1 N-Channel TO-263 Single FETs MOSFETs RoHS | 1075 |
|
$0.8931 / $1.6795 | Buy Now |
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 9720 |
|
$2.2700 / $3.0300 | Buy Now |
|
DISTI #
SPB17N80C3
|
Maritex | MOSFET Devices, INFINEON, SPB17N80C3, 800 V, 17 A, 20 V, 227 W Min Qty: 1 Package Multiple: 1 | 11578 |
|
$1.7150 / $3.7830 | Buy Now |
|
|
Win Source Electronics | MOSFET N-CH 800V 17A D2PAK | 69600 |
|
$1.2011 / $1.5513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SPB17N80C3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPB17N80C3
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
| Part Package Code | D2PAK | |
| Package Description | ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN | |
| Pin Count | 4 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | Infineon | |
| Additional Feature | AVALANCHE RATED | |
| Avalanche Energy Rating (Eas) | 670 mJ | |
| Configuration | SINGLE WITH BUILT-IN DIODE | |
| DS Breakdown Voltage-Min | 800 V | |
| Drain Current-Max (ID) | 17 A | |
| Drain-source On Resistance-Max | 0.29 Ω | |
| FET Technology | METAL-OXIDE SEMICONDUCTOR | |
| JEDEC-95 Code | TO-263AB | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | ENHANCEMENT MODE | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 245 | |
| Polarity/Channel Type | N-CHANNEL | |
| Power Dissipation-Max (Abs) | 208 W | |
| Pulsed Drain Current-Max (IDM) | 51 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | YES | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SPB17N80C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPB17N80C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SPP17N80C3 | Infineon Technologies AG | $1.4697 | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | SPB17N80C3 vs SPP17N80C3 |
| SPW17N80C3 | Infineon Technologies AG | $1.6936 | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SPB17N80C3 vs SPW17N80C3 |
| SPA17N80C3 | Infineon Technologies AG | $2.3961 | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 | SPB17N80C3 vs SPA17N80C3 |
| SPW17N80C3FKSA1 | Infineon Technologies AG | $2.6499 | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SPB17N80C3 vs SPW17N80C3FKSA1 |
| STB18NM80TRL | STMicroelectronics | Check for Price | 17A, 800V, 0.295ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | SPB17N80C3 vs STB18NM80TRL |
| SPB17N80C2 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-220SMD, D2PAK-3 | SPB17N80C3 vs SPB17N80C2 |
| SPW17N80C3CKSA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SPB17N80C3 vs SPW17N80C3CKSA1 |
| APT17N80SC3G | Microsemi Corporation (now Microchip) | Check for Price | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | SPB17N80C3 vs APT17N80SC3G |
The maximum operating temperature range for the SPB17N80C3 is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, and ensuring good airflow around the device.
The maximum current rating for the SPB17N80C3 is 17A, but it's essential to consider the device's thermal limitations and ensure proper cooling to prevent overheating.
Yes, the SPB17N80C3 is suitable for switching applications, but it's crucial to consider the device's switching characteristics, such as the turn-on and turn-off times, and ensure that the device is properly driven to prevent overheating.
To protect the SPB17N80C3 from overvoltage and overcurrent conditions, it's recommended to use a voltage regulator and a current limiter, and to ensure that the device is properly sized for the application.