Part Details for SPB18P06P by Infineon Technologies AG
Overview of SPB18P06P by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPB18P06P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SIPMOS Power-Transistor | MOSFET P-CH 60V 18.7A D2PAK | 1970 |
|
RFQ |
Part Details for SPB18P06P
SPB18P06P CAD Models
SPB18P06P Part Data Attributes
|
SPB18P06P
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPB18P06P
Infineon Technologies AG
Power Field-Effect Transistor, 18.7A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 151 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 18.7 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Pulsed Drain Current-Max (IDM) | 74.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for SPB18P06P
This table gives cross-reference parts and alternative options found for SPB18P06P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPB18P06P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUD08P06-155L-E3 | Power Field-Effect Transistor, 8.4A I(D), 60V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SPB18P06P vs SUD08P06-155L-E3 |
SFR2955 | Power Field-Effect Transistor, 7.6A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Samsung Semiconductor | SPB18P06P vs SFR2955 |
SFW9Z24 | Power Field-Effect Transistor, 9.7A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, DPAK-2 | Fairchild Semiconductor Corporation | SPB18P06P vs SFW9Z24 |
RFD8P06ESM9A | Power Field-Effect Transistor, 8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA VARIANT, 3 PIN | Fairchild Semiconductor Corporation | SPB18P06P vs RFD8P06ESM9A |
SPB18P06P | 18.7A, 60V, 0.13ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, PLASTIC, TO-263, 3 PIN | Rochester Electronics LLC | SPB18P06P vs SPB18P06P |
SPB08P06P | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Infineon Technologies AG | SPB18P06P vs SPB08P06P |
RFD8P05SM9A | 8A, 50V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | SPB18P06P vs RFD8P05SM9A |
RFD8P06ESM9A | 8A, 60V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | SPB18P06P vs RFD8P06ESM9A |
SFR9014 | Power Field-Effect Transistor, 5.3A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | SPB18P06P vs SFR9014 |
RFD8P05SM | 8A, 50V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | SPB18P06P vs RFD8P05SM |