Part Details for SPC-2601-25 by RF Micro Devices Inc
Overview of SPC-2601-25 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71502L35J | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
71502L25J8 | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
71502S25J8 | Renesas Electronics Corporation | REGISTER RAM WITH SPC |
Part Details for SPC-2601-25
SPC-2601-25 CAD Models
SPC-2601-25 Part Data Attributes
|
SPC-2601-25
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SPC-2601-25
RF Micro Devices Inc
Splitter, 2000MHz Min, 2600MHz Max, 1.2dB Insertion Loss-Max, S10, SMT, 10 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | S10, SMT, 10 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ISOLATION-MIN (DB):10 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER |