Part Details for SPC-GB-ZX-55CNA by Source Photonics
Overview of SPC-GB-ZX-55CNA by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for SPC-GB-ZX-55CNA
SPC-GB-ZX-55CNA CAD Models
SPC-GB-ZX-55CNA Part Data Attributes:
|
SPC-GB-ZX-55CNA
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
SPC-GB-ZX-55CNA
Source Photonics
Fiber Optic Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES FROM 1200NM TO 1625NM | |
Body Breadth | 13.15 mm | |
Body Height | 8.48 mm | |
Body Length or Diameter | 56.388 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | TELCORDIA-GR-468 | |
Connection Type | LC DUPLEX CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, 50/125, 62.5/125, MMF, SMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1557 nm | |
Operating Wavelength-Min | 1544 nm | |
Operating Wavelength-Nom | 1551 nm | |
Optical Power Output-Nom | 1.77 mW | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |