Part Details for SPC21170 by SPC Multicomp
Overview of SPC21170 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC21170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M0364
|
Newark | Switch, Toggle, Dpdt, 20A, 125V, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Multicomp Pro SPC21170 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 | Buy Now |
Part Details for SPC21170
SPC21170 CAD Models
SPC21170 Part Data Attributes
|
SPC21170
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC21170
SPC Multicomp
Toggle Switch, DPDT, On-off-on, Screw Terminal, Toggle Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Finish | CHROME | |
Actuator Length | 0.67 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 19.5072 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 31.8008 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2100VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 200000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Nickel (Ni) | |
Terminal Length | 0.363 inch | |
Terminal Material | BRASS | |
Termination Type | SCREW |