Part Details for SPC5748GGK1MMJ6 by NXP Semiconductors
Results Overview of SPC5748GGK1MMJ6 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5748GGK1MMJ6 Information
SPC5748GGK1MMJ6 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5748GGK1MMJ6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AC3848
|
Newark | Nxp 32-Bit Mcu, Triple Core, 6Mb Flash, 160Mhz, -40/+125Degc, Automotive Qualified, Bga 256 Rohs Compliant: Yes |Nxp SPC5748GGK1MMJ6 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$32.5400 / $33.0300 | Buy Now |
|
DISTI #
63Y5359
|
Newark | Nxp 32-Bit Mcu, Triple Core, 6Mb Flash, 160Mhz, -40/+125Degc, Automotive Qualified, Bga 256/ Tray Rohs Compliant: Yes |Nxp SPC5748GGK1MMJ6 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5400 | Buy Now |
|
DISTI #
SPC5748GGK1MMJ6
|
Avnet Americas | 32 Bit Microcontroller, Triple Core, MPC5 Family MPC57xx Series Microcontrollers - Trays (Alt: SPC5748GGK1MMJ6) COO: China RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 450 |
|
$33.2000 / $35.4133 | Buy Now |
|
DISTI #
SPC5748GGK1MMJ6
|
Avnet Americas | 32 Bit Microcontroller, Triple Core, MPC5 Family MPC57xx Series Microcontrollers - Trays (Alt: SPC5748GGK1MMJ6) COO: China RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, E200Z4 CPU, 160MHz, CMOS, PBGA256 RoHS: Compliant Status: Active Min Qty: 1 | 781 |
|
$27.9600 / $34.9500 | Buy Now |
|
DISTI #
SPC5748GGK1MMJ6
|
Avnet Silica | 32 Bit Microcontroller Triple Core MPC5 Family MPC57xx Series Microcontrollers (Alt: SPC5748GGK1MMJ6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
SPC5748GGK1MMJ6
|
EBV Elektronik | 32 Bit Microcontroller Triple Core MPC5 Family MPC57xx Series Microcontrollers (Alt: SPC5748GGK1MMJ6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, ship today | 182 |
|
RFQ |
US Tariff Estimator: SPC5748GGK1MMJ6 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SPC5748GGK1MMJ6
SPC5748GGK1MMJ6 Part Data Attributes
|
|
SPC5748GGK1MMJ6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5748GGK1MMJ6
NXP Semiconductors
IC MCU 32BIT 6MB FLASH 256MAPBGA
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Package Description | LBGA, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2018-03-16 | |
| Samacsys Manufacturer | NXP | |
| Has ADC | YES | |
| Additional Feature | EEPROM SUP : 32KB-192KB EMULATED, ADC CH(INT AND EXT) BASED ON PACKAGE, SUPPORT CAN FD, 2ND ETHERNET | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | NO | |
| CPU Family | E200Z4 | |
| Clock Frequency-Max | 40 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| JESD-30 Code | S-PBGA-B256 | |
| JESD-609 Code | e2 | |
| Length | 17 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 32 | |
| Number of I/O Lines | 96 | |
| Number of Terminals | 256 | |
| Number of Timers | 115 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | NO | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LBGA | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY, LOW PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 786432 | |
| ROM (words) | 6291456 | |
| ROM Programmability | FLASH | |
| Screening Level | ISO 26262 | |
| Seated Height-Max | 1.7 mm | |
| Speed | 160 MHz | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 1.08 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Tin/Silver (Sn/Ag) | |
| Terminal Form | BALL | |
| Terminal Pitch | 1 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 17 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SPC5748GGK1MMJ6
This table gives cross-reference parts and alternative options found for SPC5748GGK1MMJ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5748GGK1MMJ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SPC5748GGK1MMJ6 | Nexperia | Check for Price | RISC Microcontroller | SPC5748GGK1MMJ6 vs SPC5748GGK1MMJ6 |
SPC5748GGK1MMJ6 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SPC5748GGK1MMJ6 is -40°C to 125°C.
-
The clock settings for the SPC5748GGK1MMJ6 can be configured using the Clock Management Unit (CMU) module. The CMU module allows you to configure the clock sources, clock frequencies, and clock distribution.
-
The maximum frequency of the SPC5748GGK1MMJ6 is 160 MHz.
-
The SPC5748GGK1MMJ6 has several low-power modes, including Sleep, Wait, and Stop modes. These modes can be implemented using the Power Management Controller (PMC) module. The PMC module allows you to configure the power modes, voltage regulators, and clock gating.
-
The SPC5748GGK1MMJ6 has 1.5 MB of flash memory and 384 KB of RAM.