Datasheets
SPD04N80C3BT by: Infineon Technologies AG

Power Field-Effect Transistor

Part Details for SPD04N80C3BT by Infineon Technologies AG

Overview of SPD04N80C3BT by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for SPD04N80C3BT

SPD04N80C3BT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPD04N80C3BT Part Data Attributes

SPD04N80C3BT Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
SPD04N80C3BT Infineon Technologies AG Power Field-Effect Transistor
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 170 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 800 V
Drain Current-Max (ID) 4 A
Drain-source On Resistance-Max 1.3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 63 W
Pulsed Drain Current-Max (IDM) 12 A
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for SPD04N80C3BT

This table gives cross-reference parts and alternative options found for SPD04N80C3BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD04N80C3BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SPD04N80C3AT Power Field-Effect Transistor Infineon Technologies AG SPD04N80C3BT vs SPD04N80C3AT
SPD04N80C3ATMA1 Power Field-Effect Transistor, 4A I(D), 800V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3 Infineon Technologies AG SPD04N80C3BT vs SPD04N80C3ATMA1
SPD04N80C3BTMA1 Power Field-Effect Transistor, 4A I(D), 800V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3 Infineon Technologies AG SPD04N80C3BT vs SPD04N80C3BTMA1
Part Number Description Manufacturer Compare
SPD04N80C3AT Power Field-Effect Transistor Infineon Technologies AG SPD04N80C3BT vs SPD04N80C3AT
SPD04N80C3BTMA1 Power Field-Effect Transistor, 4A I(D), 800V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3 Infineon Technologies AG SPD04N80C3BT vs SPD04N80C3BTMA1
SPD04N80C3ATMA1 Power Field-Effect Transistor, 4A I(D), 800V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3 Infineon Technologies AG SPD04N80C3BT vs SPD04N80C3ATMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPD04N80C3BT by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPD04N80C3BT by Infineon Technologies AG

  • Please alert me when SPD04N80C3BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPD04N80C3BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPD04N80C3BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPD04N80C3BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPD04N80C3BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPD04N80C3BT by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: