-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.22mm2, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_03814669
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 24-30AWG Reel Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks Date Code: 2301 | Europe - 360000 |
|
$0.0127 / $0.0160 | Buy Now |
DISTI #
V90:2381_17618638
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 24-30AWG Reel Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | Americas - 0 |
|
RFQ | |
DISTI #
455-1127-1-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
453464 In Stock |
|
$0.0143 / $0.1000 | Buy Now |
DISTI #
68027754
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG Reel Min Qty: 8000 Package Multiple: 8000 Date Code: 2247 | Americas - 792000 |
|
$0.0196 / $0.0244 | Buy Now |
DISTI #
67182857
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG Reel Min Qty: 8000 Package Multiple: 8000 Date Code: 2301 | Americas - 360000 |
|
$0.0117 / $0.0147 | Buy Now |
DISTI #
50330047
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG Reel Min Qty: 2748 Package Multiple: 1 | Americas - 160487 |
|
$0.0114 | Buy Now |
DISTI #
77783524
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG Reel Min Qty: 3379 Package Multiple: 1 | Americas - 138866 |
|
$0.0207 | Buy Now |
DISTI #
67036737
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG Reel Min Qty: 1563 Package Multiple: 1 Date Code: 2301 | Americas - 126437 |
|
$0.0421 / $0.0468 | Buy Now |
DISTI #
65123277
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG Reel Min Qty: 1563 Package Multiple: 1 Date Code: 2201 | Americas - 16257 |
|
$0.0431 / $0.0468 | Buy Now |
DISTI #
31AK9197
|
Newark | Contact, Socket, 30-24Awg, Crimp, Product Range:Ph Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Ph Series Housing Connectors, Wire Size Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SPH-002T-P0.5S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1801945 |
|
$0.0090 / $0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPH-002T-P0.5S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SPH-002T-P0.5S
JST Manufacturing
Wire Terminal, 0.22mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Approvals | TUV; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.031 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage(AC) | 100 V | |
Rated Voltage(DC) | 100 V | |
Terminal Length | 0.112 inch | |
Terminal Type | CRIMP | |
Used With | PH SERIES HOUSING | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |