Part Details for SPHD-002T-P0.5 by JST Manufacturing
Overview of SPHD-002T-P0.5 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPHD-002T-P0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1223
|
Newark | Contact, Phd Series, Socket, 28 Awg, 24 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SPHD-002T-P0.5 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 959950 |
|
$0.0070 | Buy Now |
DISTI #
90R9142
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Phd Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Pa Series Housings Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SPHD-002T-P0.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268455 |
|
$0.0130 / $0.0270 | Buy Now |
DISTI #
455-1313-1-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
6945 In Stock |
|
$0.0149 / $0.1000 | Buy Now |
DISTI #
E02:0323_03819064
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 24-28AWG Reel Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks Date Code: 2240 | Europe - 304000 |
|
$0.0136 / $0.0178 | Buy Now |
|
Future Electronics | PHD Series 2 mm 28-24 AWG Secure Locking Device Contact Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 8000Reel |
|
$0.0210 / $0.0234 | Buy Now |
DISTI #
JSTSPHD-002T-P0.5.PL
|
Heilind Electronics | LOOSE PIECE | Americas - 150504 in Stock |
|
$0.0214 / $0.0274 | Buy Now |
DISTI #
JSTSPHD-002T-P0.5.P
|
Heilind Electronics | CUT STRIP | Americas - 2250 in Stock24000 On Order |
|
$0.0228 / $0.0292 | Buy Now |
DISTI #
JSTSPHD-002T-P0.5
|
Heilind Electronics | PHD CONTACT | Americas - 540000 in Stock384000 On Order |
|
$0.0171 / $0.0219 | Buy Now |
DISTI #
77381333
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG Reel Min Qty: 8000 Package Multiple: 8000 Date Code: 2240 | Americas - 304000 |
|
$0.0136 / $0.0178 | Buy Now |
DISTI #
50329555
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG Reel Min Qty: 1749 Package Multiple: 1 | Americas - 165359 |
|
$0.0113 / $0.0179 | Buy Now |
Part Details for SPHD-002T-P0.5
SPHD-002T-P0.5 CAD Models
SPHD-002T-P0.5 Part Data Attributes
|
SPHD-002T-P0.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SPHD-002T-P0.5
JST Manufacturing
Wire Terminal, 0.21mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 100 V | |
Rated Voltage(DC) | 100 V | |
Terminal Length | 0.112 inch | |
Terminal Type | CRIMP | |
Used With | CONNECTOR | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |