Part Details for SPHR330J by TT Electronics Resistors
Overview of SPHR330J by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SPHR330J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061419
|
RS | Resistor, Wirewound, Res 0.33 Ohms, Pwr-Rtg 2 W, Tol 5%,Axial | IRC (TT Electronics) SPHR330J RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 / $0.2580 | RFQ |
|
Quest Components | W002-R330JAX | 156 |
|
$0.3360 / $0.7200 | Buy Now |
Part Details for SPHR330J
SPHR330J CAD Models
SPHR330J Part Data Attributes
|
SPHR330J
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPHR330J
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 0.33ohm, 1000V, 5% +/-Tol, -800,800ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Molded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.72 mm | |
Package Length | 14.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 800 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.813 V |
Alternate Parts for SPHR330J
This table gives cross-reference parts and alternative options found for SPHR330J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPHR330J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPF-R33JI | RES, AXIAL, WIREWOUND, 0.33ohm, 5% +/-TOL, -800, 800PPM TC | TT Electronics Welwyn Components | SPHR330J vs SPF-R33JI |
SPFR330JLF | Fixed Resistor, Wire Wound, 2W, 0.33ohm, 1000V, 5% +/-Tol, 800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | SPHR330J vs SPFR330JLF |
SPH-R33JI | RESISTOR, WIRE WOUND, 2W, 5%, 150ppm, 0.33ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | SPHR330J vs SPH-R33JI |
SPH-R33JI | Fixed Resistor, Wire Wound, 2W, 0.33ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | SPHR330J vs SPH-R33JI |
SPHR330JLF | Fixed Resistor, Wire Wound, 2W, 0.33ohm, 1000V, 5% +/-Tol, 800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | SPHR330J vs SPHR330JLF |
SPF-R33JI | Fixed Resistor, Wire Wound, 2W, 0.33ohm, 5% +/-Tol, -800,800ppm/Cel, | TT Electronics Resistors | SPHR330J vs SPF-R33JI |