Part Details for SPHR560J by TT Electronics Resistors
Overview of SPHR560J by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SPHR560J
SPHR560J CAD Models
SPHR560J Part Data Attributes
|
SPHR560J
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPHR560J
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 0.56ohm, 1000V, 5% +/-Tol, -800,800ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TT Electronics | |
Construction | Molded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.72 mm | |
Package Length | 14.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 800 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.059 V |
Alternate Parts for SPHR560J
This table gives cross-reference parts and alternative options found for SPHR560J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPHR560J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPHR560JLF | Fixed Resistor, Wire Wound, 2W, 0.56ohm, 1000V, 5% +/-Tol, 800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | SPHR560J vs SPHR560JLF |
SPF-R56JI | Fixed Resistor, Wire Wound, 2W, 0.56ohm, 5% +/-Tol, -800,800ppm/Cel, | TT Electronics Resistors | SPHR560J vs SPF-R56JI |
SPF-R56JI | RES, AXIAL, WIREWOUND, 0.56ohm, 5% +/-TOL, -800, 800PPM TC | TT Electronics Welwyn Components | SPHR560J vs SPF-R56JI |
SPH-R56JI | Fixed Resistor, Wire Wound, 2W, 0.56ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | SPHR560J vs SPH-R56JI |
SPFR560JLF | Fixed Resistor, Wire Wound, 2W, 0.56ohm, 1000V, 5% +/-Tol, 800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | SPHR560J vs SPFR560JLF |
SPH-R56JI | RESISTOR, WIRE WOUND, 2W, 5%, 150ppm, 0.56ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | SPHR560J vs SPH-R56JI |