Part Details for SPLEY81 by OSRAM Opto Semiconductors
Overview of SPLEY81 by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPLEY81
SPLEY81 CAD Models
SPLEY81 Part Data Attributes
|
SPLEY81
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPLEY81
OSRAM Opto Semiconductors
Laser Diode, 808nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 40000 mW | |
Peak Wavelength | 808 nm | |
Shape | RECTANGULAR | |
Size | 23.5 mm | |
Threshold Current-Max | 20000 mA |