Part Details for SPLPL90 by OSRAM GmbH
Overview of SPLPL90 by OSRAM GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SPLPL90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 135 |
|
RFQ |
Part Details for SPLPL90
SPLPL90 CAD Models
SPLPL90 Part Data Attributes
|
SPLPL90
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SPLPL90
OSRAM GmbH
905nm, LASER DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 25000 mW | |
Peak Wavelength | 905 nm | |
Shape | CYLINDRICAL | |
Size | 4.95 mm | |
Terminal Finish | Tin (Sn) | |
Threshold Current-Max | 1000 mA |