Part Details for SPM15-033-Q12P-C by Murata Manufacturing Co Ltd
Overview of SPM15-033-Q12P-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SPM15-033-Q12P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPM15-033-Q12P-C
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 4.5A 14.85W 6-Pin DIP - Rail/Tube (Alt: SPM15-033-Q12P-C) Min Qty: 96 Package Multiple: 96 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$34.2236 / $40.3532 | Buy Now |
DISTI #
580-SPM15-033-Q12P-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-36VIN 3.3VOUT 4.5A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SPM15-033-Q12P-C
|
TTI | Isolated DC/DC Converters - Through Hole 15W 9-36VIN 3.3VOUT 4.5A pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 94 In Stock |
|
$42.5700 / $47.0000 | Buy Now |
DISTI #
SPM15-033-Q12P-C
|
Avnet Abacus | (Alt: SPM15-033-Q12P-C) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SPM15-033-Q12P-C
SPM15-033-Q12P-C CAD Models
SPM15-033-Q12P-C Part Data Attributes
|
SPM15-033-Q12P-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPM15-033-Q12P-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-MDMA-P6 | |
JESD-609 Code | e4 | |
Length | 25.91 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP6/18,.8 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 16.75 W | |
Trim/Adjustable Output | YES | |
Width | 25.91 mm |
Alternate Parts for SPM15-033-Q12P-C
This table gives cross-reference parts and alternative options found for SPM15-033-Q12P-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPM15-033-Q12P-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWR-3.3/4250-D24AT | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | DATEL Inc | SPM15-033-Q12P-C vs UWR-3.3/4250-D24AT |
UWR-3.3/4250-D12ASTL1 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | C&D Technologies Inc | SPM15-033-Q12P-C vs UWR-3.3/4250-D12ASTL1 |
UWR-3.3/4250-D24ASTL2 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | DATEL Inc | SPM15-033-Q12P-C vs UWR-3.3/4250-D24ASTL2 |
UWR-3.3/4250-D24AN-C | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Murata Power Solutions | SPM15-033-Q12P-C vs UWR-3.3/4250-D24AN-C |
UWR-3.3/4250-D12ANTL2 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | DATEL Inc | SPM15-033-Q12P-C vs UWR-3.3/4250-D12ANTL2 |
UWR-3.3/4250-D12AN-C | DC-DC Regulated Power Supply Module, 1 Output, 14W, Hybrid, ROHS COMPLIANT PACKAGE-5 | C&D Technologies Inc | SPM15-033-Q12P-C vs UWR-3.3/4250-D12AN-C |
UWR-3.3/4250-D24ASL1 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | C&D Technologies Inc | SPM15-033-Q12P-C vs UWR-3.3/4250-D24ASL1 |
SPM15-033-Q12PL1-C | DC-DC Regulated Power Supply Module, 1 Output, 16.75W, Hybrid, PACKAGE-6 | Murata Power Solutions | SPM15-033-Q12P-C vs SPM15-033-Q12PL1-C |
UWR-3.3/4250-D24ANT-C | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-5 | C&D Technologies Inc | SPM15-033-Q12P-C vs UWR-3.3/4250-D24ANT-C |
UWR-3.3/4250-D24ASL2 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | DATEL Inc | SPM15-033-Q12P-C vs UWR-3.3/4250-D24ASL2 |