-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6530, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
20,070 | Digi-Reel |
|
|
20,070 | Cut Tape |
|
|
20,000 | Reel |
|
|
26,000 | Reel |
|
|
0 | Cut Tape |
|
|
0 | Reel |
|
|
1,533 | Cut Tape |
|
|
1,514 |
|
|
|
0 |
|
|
|
0 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM6530T-1R5M100 TDK CorporationBuy Now Datasheet |
Compare Parts:SPM6530T-1R5M100 TDK Corporation General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6530, HALOGEN FREE AND ROHS COMPLIANT |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 6530 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0107 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |