Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1,000 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Ammo Pack |
|
View this part on Newark | 132 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 1,000 | 1,000 | TAPE & REEL FULL |
|
View this part on Bristol Electronics | 12,000 | 3 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
23,128
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPM6530T-2R2M
Yes
Yes
Active
6530
compliant
EAR99
8504.50.80.00
TDK Corporation
1.43
2826
Rectangular
Metal
0.0191 Ω
2.2 µH
POWER INDUCTOR
GENERAL PURPOSE INDUCTOR
1
2
125 °C
-40 °C
3 mm
7.1 mm
SMT
6.5 mm
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.