There are no models available for this part yet.
Overview of SPP04N80C3XKSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SPP04N80C3XKSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85X7429
|
Newark | Mosfet Transistor, N Channel, 4 A, 800 V, 1.1 Ohm, 10 V, 3 V Rohs Compliant: Yes |Infineon SPP04N80C3XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 499 |
|
$0.7240 / $1.4700 | Buy Now | |
DISTI #
SPP04N80C3XKSA1-ND
|
DigiKey | MOSFET N-CH 800V 4A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
511 In Stock |
|
$0.6905 / $2.3600 | Buy Now | |
DISTI #
SPP04N80C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 800V 4A 3-Pin TO-220AB Tube - Rail/Tube (Alt: SPP04N80C3XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.1591 | Buy Now | |
DISTI #
726-SPP04N80C3XKSA1
|
Mouser Electronics | MOSFETs N-Ch 800V 4A TO220-3 CoolMOS C3 RoHS: Compliant | 500 |
|
$0.6900 / $1.9400 | Buy Now | |
Future Electronics | Single N-Channel 800 V 1.3 Ohm 23 nC CoolMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Tube | 500Tube |
|
$0.6750 / $0.7450 | Buy Now | ||
Future Electronics | Single N-Channel 800 V 1.3 Ohm 23 nC CoolMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6750 / $0.8050 | Buy Now | ||
DISTI #
SP000683152
|
EBV Elektronik | Trans MOSFET N-CH 800V 4A 3-Pin TO-220AB Tube (Alt: SP000683152) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
New Advantage Corporation | Single N-Channel 800 V 1.3 Ohm 23 nC CoolMOS� Power Mosfet - TO-220-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 400 |
|
$0.8000 / $0.8571 | Buy Now |
CAD Models for SPP04N80C3XKSA1 by Infineon Technologies AG
Part Data Attributes for SPP04N80C3XKSA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
TO-220AB
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
AVALANCHE RATED, HIGH VOLTAGE
|
Avalanche Energy Rating (Eas)
|
170 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
800 V
|
Drain Current-Max (ID)
|
4 A
|
Drain-source On Resistance-Max
|
1.3 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
12 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for SPP04N80C3XKSA1
-
SPP04N80C3Power Field-Effect Transistors
-
N80C196KC-20Microcontrollers
-
ITS4142NHUMA1Peripheral Drivers
-
LT1767EMS8E-3.3Switching Regulator or Controllers
-
SI2371EDS-T1-GE3Small Signal Field-Effect Transistors
-
CDBA260-HFRectifier Diodes
-
SPU03L-15Other Analog ICs
-
UHE1E332MHDFixed Capacitors
-
BQ7693000DBTPower Management Circuits